342-038-521-207

Heilind Number:EDA342-038-521-207
Manufacturer:EDAC
Manufacturer Number:342-038-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also durable and flame-retardant. With a double-row design and 38 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Designed for straight mounting orientation, it guarantees a secure fit on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity setup with this high-quality component, perfect for demanding industrial and commercial projects.