342-038-521-208

Heilind Number:EDA342-038-521-208
Manufacturer:EDAC
Manufacturer Number:342-038-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-521-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless electronic integration. Designed with two rows of 38 positions for efficient data transmission, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for optimal performance in your electronic projects.