342-038-523-102

Heilind Number:EDA342-038-523-102
Manufacturer:EDAC
Manufacturer Number:342-038-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-102

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic circuits. Featuring a vibrant green hue, this connector offers not just visual appeal but also high performance, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 38 positions, it provides ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Whether you require a straight or right-angle mounting orientation, this connector caters to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, offering both functionality and aesthetic appeal.