342-038-523-103

Heilind Number:EDA342-038-523-103
Manufacturer:EDAC
Manufacturer Number:342-038-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Engineered for efficiency, this single-row connector boasts 38 positions, each crafted with durable Copper Alloy for reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures superior safety and performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Trust in this connector for seamless board-to-board connections in your electronic projects.