342-038-523-107

Heilind Number:EDA342-038-523-107
Manufacturer:EDAC
Manufacturer Number:342-038-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision, it features 38 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the green color adds a touch of vibrancy to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.