342-038-523-108

Heilind Number:EDA342-038-523-108
Manufacturer:EDAC
Manufacturer Number:342-038-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a maximum amperage of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 38 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and precise .1-inch pitch facilitate seamless data transfer, while the .2-inch row spacing allows for efficient PCB layout. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for a variety of applications. Upgrade your setup with this essential component for optimal connectivity performance.