342-038-523-112

Heilind Number:EDA342-038-523-112
Manufacturer:EDAC
Manufacturer Number:342-038-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-112

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant Green hue, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 38 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material and .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it facilitates hassle-free assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic application. Upgrade your connectivity solutions with this essential component.