342-038-523-202

Heilind Number:EDA342-038-523-202
Manufacturer:EDAC
Manufacturer Number:342-038-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its dual-row configuration with 38 positions ensures optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable and efficient performance even in demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precision mating is achieved effortlessly. The vibrant green color adds a touch of visual distinction, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.