342-038-523-204

Heilind Number:EDA342-038-523-204
Manufacturer:EDAC
Manufacturer Number:342-038-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, safeguarding against heat and ensuring longevity. With two rows of precision-crafted Copper Alloy contacts, it offers reliable power transfer at a 3 A amperage. The .1 inch pitch and .2 inch row spacing, along with 38 positions, provide seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for secure and efficient board-to-board connections.