342-038-523-207

Heilind Number:EDA342-038-523-207
Manufacturer:EDAC
Manufacturer Number:342-038-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Its vibrant green color adds a touch of distinction while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a 3A amperage rating, this connector can handle your power needs with ease. Featuring two rows of copper alloy contacts, each spaced at 0.1 inches with 38 positions in total, it guarantees reliable signal transmission. The straight mount orientation and 0.2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.