342-038-523-208

Heilind Number:EDA342-038-523-208
Manufacturer:EDAC
Manufacturer Number:342-038-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The 2-row configuration with 38 positions offers ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. A pitch of .1in and row spacing of .2in allow for easy integration. Whether for industrial or commercial use, this connector is a versatile solution, suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its functionality. Upgrade your PCB connections with this high-quality Card Edge Connector.