342-038-523-212

Heilind Number:EDA342-038-523-212
Manufacturer:EDAC
Manufacturer Number:342-038-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also adds a pop of color to your design. With a current rating of 3 A, it offers reliable power transmission in various applications. Its dual-row design with 38 positions allows for efficient data transfer, while the copper alloy contacts guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. The .1-inch pitch and .2-inch row spacing provide convenient accessibility for easy installation. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for your board-to-board connectivity needs. Trust in its straight mount orientation for a seamless integration process. Elevate your projects with this essential component, available now in our extensive range of PCB connectors.