342-038-524-101

Heilind Number:EDA342-038-524-101
Manufacturer:EDAC
Manufacturer Number:342-038-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for seamless integration in your electronic assemblies. With a high amperage rating of 3A and reliable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and efficient power transmission. Featuring a single row configuration with 38 positions, it offers ample connectivity options for your circuitry. Crafted with durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The precise .1-inch pitch and .2-inch row spacing make it easy to interface with your PCBs, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in telecommunications, industrial automation, and more. Elevate your design with this essential component for seamless board-to-board connections.