342-038-524-102

Heilind Number:EDA342-038-524-102
Manufacturer:EDAC
Manufacturer Number:342-038-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 38 positions, ideal for streamlined connections in your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. With a straight mount orientation, installation is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.