342-038-524-103

Heilind Number:EDA342-038-524-103
Manufacturer:EDAC
Manufacturer Number:342-038-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, it features 38 positions in a single row, each crafted from robust Copper Alloy for optimal conductivity. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in its 3A amperage to power your connections with efficiency, while its straight mount orientation simplifies installation. Elevate your PCB design with this essential component, a standout in our comprehensive range of connectors.