342-038-524-104

Heilind Number:EDA342-038-524-104
Manufacturer:EDAC
Manufacturer Number:342-038-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-104

Detailed Description

Enhance your electronic connections with our high-performing Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability and safety. With a single row configuration and 38 gold-plated copper alloy contacts, it guarantees efficient power transmission at a steady 3A current. The .1-inch pitch and .2-inch row spacing facilitate easy PCB installation, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Elevate your connectivity solutions with this essential component.