342-038-524-108

Heilind Number:EDA342-038-524-108
Manufacturer:EDAC
Manufacturer Number:342-038-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-108

Detailed Description

Enhance the connectivity of your PCB with our meticulously designed Card Edge Connector in a striking green hue. Featuring a single row layout with 38 positions, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. The contact material, crafted from Copper Alloy, guarantees efficient power transmission at a maximum amperage of 3A. With a pitch and row spacing of .1in and .2in respectively, precise alignment is effortlessly achieved. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Ideal for a variety of applications, from industrial machinery to consumer electronics, it's a versatile solution for seamless board-to-board connections. Elevate your PCB design with this essential component.