342-038-524-112

Heilind Number:EDA342-038-524-112
Manufacturer:EDAC
Manufacturer Number:342-038-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 38 positions, allowing for efficient signal transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a low amperage rating of 3A and a pitch of .1 inch, this connector is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to different environments. Upgrade your connectivity solutions with this essential component.