342-038-524-207

Heilind Number:EDA342-038-524-207
Manufacturer:EDAC
Manufacturer Number:342-038-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust 3 A amperage, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer precise and efficient connections. Boasting 38 positions, this connector accommodates multiple components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.