342-038-524-208

Heilind Number:EDA342-038-524-208
Manufacturer:EDAC
Manufacturer Number:342-038-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows and a total of 38 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy integration. Designed for straight mount orientation, it's perfect for various applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Elevate your connectivity solutions with this essential component.