342-038-524-212

Heilind Number:EDA342-038-524-212
Manufacturer:EDAC
Manufacturer Number:342-038-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a 3A amperage rating, it ensures reliable power transmission in various applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Boasting two rows and 38 positions, it offers ample connectivity options. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB setup with this essential component.