342-038-540-107

Heilind Number:EDA342-038-540-107
Manufacturer:EDAC
Manufacturer Number:342-038-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for optimal functionality, it boasts a row of 38 copper alloy contacts, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. With a low profile and straight mount orientation, it fits snugly into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Elevate your connectivity game with this essential component.