342-038-540-108

Heilind Number:EDA342-038-540-108
Manufacturer:EDAC
Manufacturer Number:342-038-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-540-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 38 positions, offering ample space for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in challenging environments. With a low pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient data transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it’s perfect for a wide range of applications. Choose this Card Edge Connector for your next project and experience seamless connectivity like never before.