342-038-540-112

Heilind Number:EDA342-038-540-112
Manufacturer:EDAC
Manufacturer Number:342-038-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 38 positions, this connector offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its compact design, with a pitch of .1 in and row spacing of .2 in, makes it perfect for space-constrained setups. Whether you're a DIY enthusiast or a professional, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.