342-038-540-201

Heilind Number:EDA342-038-540-201
Manufacturer:EDAC
Manufacturer Number:342-038-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-540-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any electronic setup. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Boasting 38 positions and a 3A amperage, it provides ample connectivity for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this high-quality connector for efficient board-to-board connections.