342-038-540-202

Heilind Number:EDA342-038-540-202
Manufacturer:EDAC
Manufacturer Number:342-038-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a dual-row layout and 38 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from durable Copper Alloy, guarantees efficient signal transmission. Operating at an amperage of 3A and with a pitch of .1in, it meets the highest industry standards for power and data transfer. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mounting orientation, is a versatile solution. Its wide operating temperature range of -40 to 105°C further enhances its suitability for various applications. Trust in its quality and precision to streamline your PCB connections effortlessly.