342-038-540-203

Heilind Number:EDA342-038-540-203
Manufacturer:EDAC
Manufacturer Number:342-038-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a two-row configuration with a total of 38 positions, allowing for seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing ensures a safe and reliable connection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation easy, and it can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your electronic assemblies with this essential component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.