342-038-540-208

Heilind Number:EDA342-038-540-208
Manufacturer:EDAC
Manufacturer Number:342-038-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-540-208

Detailed Description

Enhance board-to-board connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this green connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on PCBs. The 38 positions and 3A amperage rating cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly requirements. Trust in its quality and efficiency for seamless data transmission and power distribution in your electronic devices.