342-038-541-102

Heilind Number:EDA342-038-541-102
Manufacturer:EDAC
Manufacturer Number:342-038-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 38 positions, it facilitates efficient data transfer. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise PCB connections. Whether used in straight mount orientation or in challenging environments, its robust construction and wide operating temperature range of -40 to 105°C make it a dependable choice for various applications. Explore the possibilities with this essential component in the realm of electronic connectivity.