342-038-541-103

Heilind Number:EDA342-038-541-103
Manufacturer:EDAC
Manufacturer Number:342-038-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-103

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 38 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. With a pitch of .1 in and row spacing of .2 in, it provides precise and efficient connections. Its straight mount orientation offers easy installation on your PCB. Trust in this connector for efficient and dependable board-to-board connections in your projects.