342-038-541-104

Heilind Number:EDA342-038-541-104
Manufacturer:EDAC
Manufacturer Number:342-038-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-104

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a high amperage rating of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable and efficient power transmission. With a single row layout and a pitch of .1 inch, it offers seamless integration on your board. The 38 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's engineered for versatility and longevity. Upgrade your connector setup with this essential component, perfect for your PCB assembly needs.