342-038-541-107

Heilind Number:EDA342-038-541-107
Manufacturer:EDAC
Manufacturer Number:342-038-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color and meticulously engineered for optimal performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, this connector ensures reliability in every connection. Featuring a single row design with a pitch of .1 inches and 38 positions, it offers seamless integration for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for any electronic assembly project. Elevate your connections with this essential piece from our range of PCB Connectors.