342-038-541-112

Heilind Number:EDA342-038-541-112
Manufacturer:EDAC
Manufacturer Number:342-038-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector not only ensures reliable performance but also adds a pop of color to your assembly. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector's single row layout with 38 positions and a pitch of .1 inch offers versatility in your design. Its straight mount orientation and sturdy construction make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connection solutions with this essential component.