342-038-541-201

Heilind Number:EDA342-038-541-201
Manufacturer:EDAC
Manufacturer Number:342-038-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This connector features a vibrant Green color and boasts a durable construction, with housing material made of UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable performance. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in the quality and precision of our Card Edge Connector to optimize your electronic systems.