342-038-541-203

Heilind Number:EDA342-038-541-203
Manufacturer:EDAC
Manufacturer Number:342-038-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration, with 38 positions and a pitch of .1 inches, offers ample space for intricate connections. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Ideal for various electronics applications, this connector is a reliable solution for your board-to-board connectivity needs.