342-038-541-204

Heilind Number:EDA342-038-541-204
Manufacturer:EDAC
Manufacturer Number:342-038-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-204

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 38 positions, this connector ensures seamless integration on your board. The contact material, made of high-quality Copper Alloy, guarantees reliable transmission of power at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Ideal for applications in the automotive, industrial, and telecommunications sectors, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connectivity standards with this essential component.