342-038-541-208

Heilind Number:EDA342-038-541-208
Manufacturer:EDAC
Manufacturer Number:342-038-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green hue adds a touch of color to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for 38 positions. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.