342-038-541-212

Heilind Number:EDA342-038-541-212
Manufacturer:EDAC
Manufacturer Number:342-038-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-541-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts provide seamless connection, with a pitch of .1 in and row spacing of .2 in for efficient signal transfer. Boasting 38 positions, it offers ample space for your circuit needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solution with this essential component.