342-038-542-101

Heilind Number:EDA342-038-542-101
Manufacturer:EDAC
Manufacturer Number:342-038-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-101

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a vibrant Green color and boasts a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 38 positions, it offers ample connectivity options for your PCB. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial machinery or consumer electronics, this Card Edge Connector is an essential component for reliable board-to-board connections. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have in your inventory of electronic components. Elevate your connectivity game with this high-performance connector.