342-038-542-103

Heilind Number:EDA342-038-542-103
Manufacturer:EDAC
Manufacturer Number:342-038-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 38 positions, allowing for seamless board-to-board PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation. Upgrade your electronic assemblies with this essential component.