342-038-542-108

Heilind Number:EDA342-038-542-108
Manufacturer:EDAC
Manufacturer Number:342-038-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-108

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Crafted with precision, it features a vibrant green hue and a single row design, boasting 38 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are easily achieved. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.