342-038-542-112

Heilind Number:EDA342-038-542-112
Manufacturer:EDAC
Manufacturer Number:342-038-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable operation in a variety of environments. With a maximum amperage of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 38 positions and a .1 inch pitch, it offers seamless integration on your PCBs. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for applications requiring secure board-to-board connections, this connector is a must-have for any electronic project.