342-038-542-201

Heilind Number:EDA342-038-542-201
Manufacturer:EDAC
Manufacturer Number:342-038-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also delivers exceptional functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connections. The 38 positions, along with a straight mount orientation, provide ample opportunities for integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Explore its capabilities in our diverse range of connector products.