342-038-542-202

Heilind Number:EDA342-038-542-202
Manufacturer:EDAC
Manufacturer Number:342-038-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green hue and features a robust UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and a total of 38 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Choose straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.