342-038-542-203

Heilind Number:EDA342-038-542-203
Manufacturer:EDAC
Manufacturer Number:342-038-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, it provides seamless power transmission at a current rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise PCB mounting, while the straight orientation facilitates easy installation. Offering 38 positions for seamless integration, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, it is a crucial component for any electronic assembly project. Elevate your connectivity solutions with this essential connector.