342-038-542-204

Heilind Number:EDA342-038-542-204
Manufacturer:EDAC
Manufacturer Number:342-038-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 38 positions, it offers ample connectivity options while ensuring stable and secure connections. The Copper Alloy contact material guarantees reliable performance, even in high-demand applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic setups. Upgrade your PCB connections with this essential component.