342-038-542-208

Heilind Number:EDA342-038-542-208
Manufacturer:EDAC
Manufacturer Number:342-038-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-208

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 38 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.