342-038-542-212

Heilind Number:EDA342-038-542-212
Manufacturer:EDAC
Manufacturer Number:342-038-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-542-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue that stands out on your PCB. With a high amperage rating of 3A, it ensures steady power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row configuration with 38 positions allows for seamless board-to-board connections, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to streamline your electronic projects with precision and efficiency.