342-038-544-101

Heilind Number:EDA342-038-544-101
Manufacturer:EDAC
Manufacturer Number:342-038-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing made from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it offers reliable power transmission. Featuring a single row layout with 38 positions and a .1 inch pitch, it allows for efficient signal transfer. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it a dependable choice for your connectivity needs.