342-038-544-204

Heilind Number:EDA342-038-544-204
Manufacturer:EDAC
Manufacturer Number:342-038-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-544-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for seamless integration. With a vibrant green hue, it adds a pop of color to your setup while ensuring a secure and efficient power transfer. Engineered for optimal performance, this connector boasts a 3A amperage rating, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it facilitates smooth data transmission. With 38 positions, it offers ample connectivity options for your PCB needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Elevate your connectivity solutions with this essential component.